Part Details for PBS-RP300SN1SS0D5A0Z (ALTERNATE: 6048753) by SICK AG
Overview of PBS-RP300SN1SS0D5A0Z (ALTERNATE: 6048753) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBS-RP300SN1SS0D5A0Z (ALTERNATE: 6048753)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872142
|
RS | Pressure Sensor, PBS, Liquid, Gaseous,0psi-300psi, 20C- +85C,2xPNP + 4mA- 20mA | SICK PBS-RP300SN1SS0D5A0Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$829.8500 / $932.4300 | RFQ |