Part Details for PBSD-12JLA-KC by Prolight Opto Technology Corp
Overview of PBSD-12JLA-KC by Prolight Opto Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSD-12JLA-KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBSD-12JLA-KC
|
TME | Power LED, UV-C, 48°, 400mA, λd: 265÷280nm, 7x7x5.8mm, 15÷21V Min Qty: 1 | 40 |
|
$19.2000 / $20.5000 | Buy Now |