-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS2540M - 40 V, 0.5 A NPN low VCEsat (BISS) transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1010
|
Newark | Bipolar Trans, Npn, 40V, 0.5A, Dfn1006 Rohs Compliant: Yes |Nexperia PBSS2540M,315 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0770 / $0.3640 | Buy Now |
DISTI #
1727-5720-1-ND
|
DigiKey | TRANS NPN 40V 0.5A SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18280 In Stock |
|
$0.0420 / $0.3200 | Buy Now |
DISTI #
PBSS2540M,315
|
Avnet Americas | Trans GP BJT NPN 40V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: PBSS2540M,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
771-PBSS2540M315
|
Mouser Electronics | Bipolar Transistors - BJT PBSS2540M/SOT883/XQFN3 RoHS: Compliant | 15935 |
|
$0.0400 / $0.3400 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS2540M/SOT883/XQFN3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
DISTI #
PBSS2540M,315
|
Avnet Silica | Trans GP BJT NPN 40V 0.5A 3-Pin DFN T/R (Alt: PBSS2540M,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS2540M,315
|
EBV Elektronik | Trans GP BJT NPN 40V 0.5A 3-Pin DFN T/R (Alt: PBSS2540M,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS2540M,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS2540M,315
Nexperia
PBSS2540M - 40 V, 0.5 A NPN low VCEsat (BISS) transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |
This table gives cross-reference parts and alternative options found for PBSS2540M,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS2540M,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS2540M | Small Signal Bipolar Transistor | Nexperia | PBSS2540M,315 vs PBSS2540M |