-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS2540MB - 40 V, 0.5 A NPN low VCEsat (BISS) transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1011
|
Newark | Trans, Bipolar, Npn, 40V, 0.5A, Dfn1006B Rohs Compliant: Yes |Nexperia PBSS2540MB,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0620 / $0.2970 | Buy Now |
DISTI #
1727-1295-1-ND
|
DigiKey | TRANS NPN 40V 0.5A DFN1006B-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9639 In Stock |
|
$0.0305 / $0.3100 | Buy Now |
DISTI #
PBSS2540MB,315
|
Avnet Americas | Trans GP BJT NPN 40V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: PBSS2540MB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-PBSS2540MB,315
|
Mouser Electronics | Bipolar Transistors - BJT PBSS2540MB/SOT883B/XQFN3 RoHS: Compliant | 6476 |
|
$0.0310 / $0.3100 | Buy Now |
|
Future Electronics | PBSS2540MB Series 40 V 0.5 A NPN Low VCEsat (BISS) Transistor - DFN1006B-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0322 / $0.0349 | Buy Now |
|
Future Electronics | PBSS2540MB Series 40 V 0.5 A NPN Low VCEsat (BISS) Transistor - DFN1006B-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0322 / $0.0349 | Buy Now |
DISTI #
PBSS2540MB,315
|
Avnet Americas | Trans GP BJT NPN 40V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: PBSS2540MB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
PBSS2540MB,315
|
Avnet Silica | Trans GP BJT NPN 40V 0.5A 3-Pin DFN T/R (Alt: PBSS2540MB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS2540MB,315
|
EBV Elektronik | Trans GP BJT NPN 40V 0.5A 3-Pin DFN T/R (Alt: PBSS2540MB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3439901RL
|
element14 Asia-Pacific | TRANS, BIPOLAR, NPN, 40V, 0.5A, DFN1006B RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0510 / $0.0917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS2540MB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS2540MB,315
Nexperia
PBSS2540MB - 40 V, 0.5 A NPN low VCEsat (BISS) transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.59 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz | |
VCEsat-Max | 0.25 V |