-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS303PZ - 30 V, 5.3 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2481
|
Newark | Transistor, Bipol, Pnp, -30V, Sot-223-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-30V, Transition Frequency Ft:130Mhz, Power Dissipation Pd:700Mw, Dc Collector Current:-5.3A, Dc Current Gain Hfe:400Hfe, Transistorrohs Compliant: Yes |Nexperia PBSS303PZ,135 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3810 / $0.6500 | Buy Now |
DISTI #
93X4513
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -30 V, 130 Mhz, 700 Mw, -5.3 A, 400 Rohs Compliant: Yes |Nexperia PBSS303PZ,135 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2660 / $0.2930 | Buy Now |
DISTI #
1727-5730-1-ND
|
DigiKey | TRANS PNP 30V 5.3A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2847 In Stock |
|
$0.2116 / $0.6400 | Buy Now |
DISTI #
PBSS303PZ,135
|
Avnet Americas | Trans GP BJT PNP 30V 5.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS303PZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2099 / $0.2506 | Buy Now |
DISTI #
771-PBSS303PZ135
|
Mouser Electronics | Bipolar Transistors - BJT PBSS303PZ/SOT223/SC-73 RoHS: Compliant | 1732 |
|
$0.2110 / $0.5800 | Buy Now |
DISTI #
V72:2272_06535132
|
Arrow Electronics | Trans GP BJT PNP 30V 5.3A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2144 Container: Cut Strips | Americas - 318 |
|
$0.2171 / $0.3530 | Buy Now |
|
Future Electronics | PBSS303PZ Series 30 V 5.3 A SMT PNP Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2100 / $0.2150 | Buy Now |
|
Future Electronics | PBSS303PZ Series 30 V 5.3 A SMT PNP Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2100 / $0.2150 | Buy Now |
DISTI #
PBSS303PZ,135
|
Avnet Americas | Trans GP BJT PNP 30V 5.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS303PZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2099 / $0.2506 | Buy Now |
DISTI #
PBSS303PZ,135
|
Avnet Asia | Trans GP BJT PNP 30V 5.3A 4-Pin(3+Tab) SOT-223 T/R (Alt: PBSS303PZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2196 / $0.2456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS303PZ,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS303PZ,135
Nexperia
PBSS303PZ - 30 V, 5.3 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5.3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
Turn-off Time-Max (toff) | 320 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for PBSS303PZ,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS303PZ,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS303PZ,135 | PBSS303PZ - 30 V, 5.3 A PNP low VCEsat (BISS) transistor SC-73 4-Pin | NXP Semiconductors | PBSS303PZ,135 vs PBSS303PZ,135 |