Transistors
PBSS305NZ,135
Description: PBSS305NZ - 80 V, 5.1 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin

Overview of PBSS305NZ,135 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PBSS305NZ,135 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 34R4413
Newark Bipolar (Bjt) Single Transistor, Npn, 80 V, 110 Mhz, 700 Mw, 5.1 A, 470 Rohs Compliant: Yes |Nexperia PBSS305NZ,135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6510
  • 10 $0.5680
  • 25 $0.5210
  • 50 $0.4740
  • 100 $0.4280
  • 250 $0.4000
  • 500 $0.3700
  • 1,000 $0.3210
$0.3210 / $0.6510 Buy Now
DISTI # 1727-3924-1-ND
DigiKey TRANS NPN 80V 5.1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 24478
In Stock
  • 1 $0.7200
  • 10 $0.4530
  • 100 $0.2961
  • 500 $0.2286
  • 1,000 $0.2116
  • 4,000 $0.2116
$0.2116 / $0.7200 Buy Now
DISTI # PBSS305NZ,135
Avnet Americas Trans GP BJT NPN 80V 5.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS305NZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2004
$0.2004 Buy Now
DISTI # 771-PBSS305NZ-/T3
Mouser Electronics Bipolar Transistors - BJT PBSS305NZ/SOT223/SC-73 RoHS: Compliant 5492
  • 1 $0.4500
  • 10 $0.3910
  • 100 $0.2710
  • 500 $0.2260
  • 1,000 $0.2120
$0.2120 / $0.4500 Buy Now
DISTI # V79:2366_27386300
Arrow Electronics Trans GP BJT NPN 80V 5.1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 494 Package Multiple: 1 Date Code: 2233 Americas - 2712
  • 494 $0.2208
  • 500 $0.2187
  • 1,000 $0.1992
$0.1992 / $0.2208 Buy Now
DISTI # V72:2272_06535141
Arrow Electronics Trans GP BJT NPN 80V 5.1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 408 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2204 Container: Cut Strips Americas - 1275
  • 1 $0.2398
  • 10 $0.2370
  • 25 $0.2342
  • 100 $0.2314
  • 250 $0.2286
  • 500 $0.2258
  • 1,000 $0.2230
$0.2230 / $0.2398 Buy Now
Future Electronics PBSS305NZ Series 80 V 5.1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.2150
  • 8,000 $0.2100
$0.2100 / $0.2150 Buy Now
Future Electronics PBSS305NZ Series 80 V 5.1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.2200
  • 8,000 $0.2150
$0.2150 / $0.2200 Buy Now
DISTI # 66378077
Verical Trans GP BJT NPN 80V 5.1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 494 Package Multiple: 1 Date Code: 2233 Americas - 2712
  • 494 $0.2208
  • 500 $0.2187
  • 1,000 $0.1992
$0.1992 / $0.2208 Buy Now
DISTI # 61327877
Verical Trans GP BJT NPN 80V 5.1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 408 Package Multiple: 1 Date Code: 2204 Americas - 1275
  • 408 $0.2286
  • 500 $0.2258
  • 1,000 $0.2230
$0.2230 / $0.2286 Buy Now
DISTI # PBSS305NZ,135
Avnet Silica Trans GP BJT NPN 80V 5.1A 4-Pin(3+Tab) SOT-223 T/R (Alt: PBSS305NZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200251384
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape 14900
  • 5 $0.1950
  • 50 $0.1800
  • 100 $0.1770
  • 200 $0.1760
  • 500 $0.1690
  • 1,000 $0.1660
  • 2,000 $0.1660
  • 4,000 $0.1630
  • 8,000 $0.1610
$0.1610 / $0.1950 Buy Now
DISTI # C1S548200744015
Chip1Stop PBSS305NZ/SOT223/SC-73 RoHS: Compliant 2712
  • 494 $0.2350
$0.2350 Buy Now
DISTI # C1S537100514031
Chip1Stop PBSS305NZ/SOT223/SC-73 RoHS: Compliant pbFree: Yes Container: Cut Tape 255
  • 5 $0.1550
  • 50 $0.1520
  • 100 $0.1500
  • 200 $0.1490
$0.1490 / $0.1550 Buy Now
DISTI # PBSS305NZ,135
EBV Elektronik Trans GP BJT NPN 80V 5.1A 4-Pin(3+Tab) SOT-223 T/R (Alt: PBSS305NZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PBSS305NZ,135 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBSS305NZ,135 by Nexperia

PBSS305NZ,135
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SC-73
Package Description
PLASTIC, SMD, SC-73, 4 PIN
Pin Count
4
Manufacturer Package Code
SOT223
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
Collector Current-Max (IC)
5.1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
110 MHz
Turn-off Time-Max (toff)
555 ns
Turn-on Time-Max (ton)
215 ns
Want to compare parts?
  1. PBSS305NZ,135
    Nexperia
    PBSS305NZ - 80 V, 5.1 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin
    VS

Alternate Parts for PBSS305NZ,135

This table gives cross-reference parts and alternative options found for PBSS305NZ,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS305NZ,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PBSS305NZ TRANSISTOR 5100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal NXP Semiconductors PBSS305NZ,135 vs PBSS305NZ
PBSS305NZ Small Signal Bipolar Transistor Nexperia PBSS305NZ,135 vs PBSS305NZ
Part Number Description Manufacturer Compare
PBSS305NZ Small Signal Bipolar Transistor Nexperia PBSS305NZ,135 vs PBSS305NZ
PBSS305NZ TRANSISTOR 5100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal NXP Semiconductors PBSS305NZ,135 vs PBSS305NZ

Related Parts for PBSS305NZ,135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBSS305NZ,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBSS305NZ,135 by Nexperia

Select Manufacturer
Which Manufacturer of PBSS305NZ,135 would you like to use for your alert(s)?
  • Please alert me when PBSS305NZ,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBSS305NZ,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBSS305NZ,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBSS305NZ,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBSS305NZ,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBSS305NZ,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: