Part Details for PBSS305NZ by NXP Semiconductors
Overview of PBSS305NZ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS305NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 80 V, 5.1 A NPN LOW VCESAT (BISS) TRANSISTOR Small Signal Bipolar Transistor, 5.1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 4000 |
|
RFQ | |
|
Chip1Cloud | 80 V, 5.1 A NPN low VCEsat (BISS) transistor | 50000 |
|
RFQ |
Part Details for PBSS305NZ
PBSS305NZ CAD Models
PBSS305NZ Part Data Attributes:
|
PBSS305NZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS305NZ
NXP Semiconductors
TRANSISTOR 5100 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5.1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz | |
Turn-off Time-Max (toff) | 555 ns | |
Turn-on Time-Max (ton) | 215 ns |
Alternate Parts for PBSS305NZ
This table gives cross-reference parts and alternative options found for PBSS305NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS305NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS305NZ,135 | PBSS305NZ - 80 V, 5.1 A NPN low VCEsat (BISS) transistor SC-73 4-Pin | NXP Semiconductors | PBSS305NZ vs PBSS305NZ,135 |