Transistors
PBSS3515MB,315
Description: PBSS3515MB - 15 V, 0.5 A PNP low VCEsat (BISS) transistor DFN 3-Pin

Overview of PBSS3515MB,315 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for PBSS3515MB,315 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics PBSS3515MB - Small Signal Bipolar Transistor, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 7662
  • 1 $0.0305
  • 25 $0.0299
  • 100 $0.0287
  • 500 $0.0275
  • 1,000 $0.0259
$0.0259 / $0.0305 Buy Now

CAD Models for PBSS3515MB,315 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBSS3515MB,315 by NXP Semiconductors

PBSS3515MB,315
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFN
Pin Count
3
Manufacturer Package Code
SOT883B
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Collector Current-Max (IC)
0.5 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
90
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.59 W
Surface Mount
YES
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. PBSS3515MB,315
    NXP Semiconductors
    PBSS3515MB - 15 V, 0.5 A PNP low VCEsat (BISS) transistor DFN 3-Pin
    VS

Related Parts for PBSS3515MB,315

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBSS3515MB,315 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBSS3515MB,315 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PBSS3515MB,315 would you like to use for your alert(s)?
  • Please alert me when PBSS3515MB,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBSS3515MB,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBSS3515MB,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBSS3515MB,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBSS3515MB,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBSS3515MB,315 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: