-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS3540MB - 40 V, 0.5 A PNP low VCEsat (BISS) transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2892
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS3540MB,315 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0380 | Buy Now |
DISTI #
1727-1299-1-ND
|
DigiKey | TRANS PNP 40V 0.5A DFN1006B-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14454 In Stock |
|
$0.0290 / $0.1800 | Buy Now |
DISTI #
PBSS3540MB,315
|
Avnet Americas | Trans GP BJT PNP 40V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: PBSS3540MB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0275 | Buy Now |
DISTI #
771-PBSS3540MB,315
|
Mouser Electronics | Bipolar Transistors - BJT PBSS3540MB/SOT883B/XQFN3 RoHS: Compliant | 13156 |
|
$0.0290 / $0.2200 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS3540MB/SOT883/XQFN3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0309 | Buy Now |
|
Rochester Electronics | PBSS3540MB - Small Signal Bipolar Transistor, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 9400 |
|
$0.0259 / $0.0305 | Buy Now |
DISTI #
PBSS3540MB,315
|
Avnet Silica | Trans GP BJT PNP 40V 0.5A 3-Pin DFN T/R (Alt: PBSS3540MB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
PBSS3540MB,315
|
EBV Elektronik | Trans GP BJT PNP 40V 0.5A 3-Pin DFN T/R (Alt: PBSS3540MB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS3540MB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS3540MB,315
Nexperia
PBSS3540MB - 40 V, 0.5 A PNP low VCEsat (BISS) transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |