-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4021NZ - 20 V, 8 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0203
|
Newark | Transistor, npn,20V,8A, sot223, Transistor Polarity:Npn, Collector Emitter Voltage Max:20V, Continuous Collector Current:8A, Power Dissipation:770Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:95Mhz Rohs Compliant: Yes |Nexperia PBSS4021NZ,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 51 |
|
$0.4100 / $0.8810 | Buy Now |
DISTI #
1727-5092-1-ND
|
DigiKey | TRANS NPN 20V 8A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
650 In Stock |
|
$0.2611 / $1.2000 | Buy Now |
DISTI #
PBSS4021NZ,115
|
Avnet Americas | Trans GP BJT NPN 20V 8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS4021NZ,115) RoHS: Compliant Min Qty: 1330 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 82790 Partner Stock |
|
$0.2369 / $0.2820 | Buy Now |
DISTI #
PBSS4021NZ,115
|
Avnet Americas | Trans GP BJT NPN 20V 8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS4021NZ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2473 | Buy Now |
DISTI #
771-PBSS4021NZ115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4021NZ/SOT223/SC-73 RoHS: Compliant | 644 |
|
$0.2610 / $0.7700 | Buy Now |
|
Future Electronics | PBSS4021NZ Series 20 V 8 A 770 mW NPN Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Rochester Electronics | PBSS4021NZ - NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 82790 |
|
$0.2331 / $0.2742 | Buy Now |
DISTI #
PBSS4021NZ,115
|
Avnet Asia | Trans GP BJT NPN 20V 8A 4-Pin(3+Tab) SOT-223 T/R (Alt: PBSS4021NZ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2458 / $0.2749 | Buy Now |
DISTI #
PBSS4021NZ,115
|
Avnet Silica | Trans GP BJT NPN 20V 8A 4-Pin(3+Tab) SOT-223 T/R (Alt: PBSS4021NZ,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
C1S548200321197
|
Chip1Stop | PBSS4021NZ/SOT223/SC-73 RoHS: Compliant pbFree: Yes Container: Cut Tape | 60 |
|
$0.4320 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4021NZ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4021NZ,115
Nexperia
PBSS4021NZ - 20 V, 8 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |