-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4021PT - 20 V, 3.5 A PNP low V CEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0204
|
Newark | Transistor, pnp,20V,3.5A, sot23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:20V, Continuous Collector Current:3.5A, Power Dissipation:390Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:155Mhz Rohs Compliant: Yes |Nexperia PBSS4021PT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2080 / $0.4970 | Buy Now |
DISTI #
1727-4340-1-ND
|
DigiKey | TRANS PNP 20V 3.5A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3228 In Stock |
|
$0.1298 / $0.4600 | Buy Now |
DISTI #
PBSS4021PT,215
|
Avnet Americas | Trans GP BJT PNP 20V 3.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS4021PT,215) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 / $0.1536 | Buy Now |
DISTI #
771-PBSS4021PT215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4021PT/SOT23/TO-236AB RoHS: Compliant | 3075 |
|
$0.1290 / $0.4500 | Buy Now |
|
Future Electronics | PBSS4021PT Series 20 V 3.5 A NPN Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 27000Reel |
|
$0.1300 / $0.1400 | Buy Now |
|
Future Electronics | PBSS4021PT Series 20 V 3.5 A NPN Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
PBSS4021PT,215
|
Avnet Asia | Trans GP BJT PNP 20V 3.5A 3-Pin TO-236AB T/R (Alt: PBSS4021PT,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1221 / $0.1366 | Buy Now |
DISTI #
PBSS4021PT,215
|
Avnet Silica | Trans GP BJT PNP 20V 3.5A 3-Pin TO-236AB T/R (Alt: PBSS4021PT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4021PT,215
|
EBV Elektronik | Trans GP BJT PNP 20V 3.5A 3-Pin TO-236AB T/R (Alt: PBSS4021PT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | PBSS4021PT Series 20 V 3.5 A NPN Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1733 / $0.1857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4021PT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4021PT,215
Nexperia
PBSS4021PT - 20 V, 3.5 A PNP low V CEsat (BISS) transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 155 MHz |
This table gives cross-reference parts and alternative options found for PBSS4021PT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4021PT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4021PT | Small Signal Bipolar Transistor | Nexperia | PBSS4021PT,215 vs PBSS4021PT |