Part Details for PBSS4032NX,115 by NXP Semiconductors
Overview of PBSS4032NX,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBSS4032NX,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PBSS4032NX - Small Signal Bipolar Transistor, MPT3 RoHS: Compliant Status: Active Min Qty: 1 | 5555 |
|
$0.1845 / $0.2171 | Buy Now |
|
Ameya Holding Limited | 14222 |
|
RFQ |
Part Details for PBSS4032NX,115
PBSS4032NX,115 CAD Models
PBSS4032NX,115 Part Data Attributes
|
PBSS4032NX,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4032NX,115
NXP Semiconductors
PBSS4032NX - 30 V, 4.7 A NPN low VCEsat (BISS) transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 4.7 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |