Part Details for PBSS4032SN,118 by Nexperia
Overview of PBSS4032SN,118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PBSS4032SN,118
PBSS4032SN,118 CAD Models
PBSS4032SN,118 Part Data Attributes:
|
PBSS4032SN,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4032SN,118
Nexperia
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 5.7 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for PBSS4032SN,118
This table gives cross-reference parts and alternative options found for PBSS4032SN,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4032SN,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4032SN,118 | TRANSISTOR 5700 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOP-8, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4032SN,118 vs PBSS4032SN,118 |
PBSS4032SN,115 | PBSS4032SN - 30 V, 5.7 A NPN/NPN low V_CEsat (BISS) transistor SOIC 8-Pin | NXP Semiconductors | PBSS4032SN,118 vs PBSS4032SN,115 |
PBSS4032SN | Small Signal Bipolar Transistor | Nexperia | PBSS4032SN,118 vs PBSS4032SN |
PBSS4032SN | 5700mA, 30V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOP-8 | NXP Semiconductors | PBSS4032SN,118 vs PBSS4032SN |
PBSS4032SN,115 | PBSS4032SN - 30 V, 5.7 A NPN/NPN low V_CEsat (BISS) transistor@en-us SOIC 8-Pin | Nexperia | PBSS4032SN,118 vs PBSS4032SN,115 |