Part Details for PBSS4032SP,115 by NXP Semiconductors
Overview of PBSS4032SP,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBSS4032SP,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PBSS4032SP - Small Signal Bipolar Transistor, 4.8A, 30V, 2-Element, PNP, SO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$0.3319 / $0.3905 | Buy Now |
Part Details for PBSS4032SP,115
PBSS4032SP,115 CAD Models
PBSS4032SP,115 Part Data Attributes
|
PBSS4032SP,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4032SP,115
NXP Semiconductors
PBSS4032SP - 30 V, 4.8 A PNP/PNP low VCEsat (BISS) transistor SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 4.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
Alternate Parts for PBSS4032SP,115
This table gives cross-reference parts and alternative options found for PBSS4032SP,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4032SP,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4032SP | Small Signal Bipolar Transistor | Nexperia | PBSS4032SP,115 vs PBSS4032SP |
PBSS4032SP,118 | TRANSISTOR 4800 mA, 30 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOP-8, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4032SP,115 vs PBSS4032SP,118 |
PBSS4032SP,115 | PBSS4032SP - 30 V, 4.8 A PNP/PNP low VCEsat (BISS) transistor@en-us SOIC 8-Pin | Nexperia | PBSS4032SP,115 vs PBSS4032SP,115 |