Part Details for PBSS4041NZ,115 by NXP Semiconductors
Overview of PBSS4041NZ,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS4041NZ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 79 |
|
$0.7000 / $1.4000 | Buy Now | |
|
Rochester Electronics | PBSS4041N - 60 V, 7 A NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$0.2331 / $0.2742 | Buy Now |
|
Chip1Cloud | TRANS NPN 60V 7A SOT223 | 2380 |
|
RFQ |
Part Details for PBSS4041NZ,115
PBSS4041NZ,115 CAD Models
PBSS4041NZ,115 Part Data Attributes:
|
PBSS4041NZ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4041NZ,115
NXP Semiconductors
PBSS4041NZ - 60 V, 7 A NPN low VCEsat (BISS) transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.6 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |