-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4041PT - 60 V, 2.7 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0224
|
Newark | Transistor, pnp,60V,2.7A, sot23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:2.7A, Power Dissipation:390Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:150Mhz Rohs Compliant: Yes |Nexperia PBSS4041PT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14375 |
|
$0.2500 / $0.5070 | Buy Now |
DISTI #
93X4522
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -60 V, 150 Mhz, 390 Mw, -2.7 A, 300 Rohs Compliant: Yes |Nexperia PBSS4041PT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1660 / $0.1740 | Buy Now |
DISTI #
1727-4334-1-ND
|
DigiKey | TRANS PNP 60V 2.7A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4313 In Stock |
|
$0.1298 / $0.4600 | Buy Now |
DISTI #
PBSS4041PT,215
|
Avnet Americas | Trans GP BJT PNP 60V 2.7A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS4041PT,215) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 / $0.1536 | Buy Now |
DISTI #
771-PBSS4041PT215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4041PT/SOT23/TO-236AB RoHS: Compliant | 76018 |
|
$0.1340 / $0.4600 | Buy Now |
|
Future Electronics | PBSS4041PT Series 60 V 2.7 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1300 / $0.1380 | Buy Now |
|
Future Electronics | PBSS4041PT Series 60 V 2.7 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1380 | Buy Now |
|
Rochester Electronics | PBSS4041PT - Small Signal Bipolar Transistor, 2.7A, 60V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 93000 |
|
$0.1158 / $0.1362 | Buy Now |
DISTI #
PBSS4041PT,215
|
Avnet Americas | Trans GP BJT PNP 60V 2.7A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS4041PT,215) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 / $0.1536 | Buy Now |
DISTI #
PBSS4041PT.215
|
TME | Transistor: PNP, bipolar, 60V, 2.7A, 390mW, SOT23,TO236AB Min Qty: 1 | 0 |
|
$0.2600 / $0.4340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4041PT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4041PT,215
Nexperia
PBSS4041PT - 60 V, 2.7 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 2.7 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |