There are no models available for this part yet.
Overview of PBSS4041PT by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PBSS4041PT by Nexperia
Part Data Attributes for PBSS4041PT by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Samacsys Manufacturer
|
Nexperia
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PBSS4041PT
This table gives cross-reference parts and alternative options found for PBSS4041PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4041PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4041NT | 3800mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PBSS4041PT vs PBSS4041NT |
PBSS4032NT | Small Signal Bipolar Transistor | Nexperia | PBSS4041PT vs PBSS4032NT |
PBSS4032PT | TRANSISTOR 2400 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4041PT vs PBSS4032PT |
PBSS4041NT | Small Signal Bipolar Transistor | Nexperia | PBSS4041PT vs PBSS4041NT |
PBSS4032NT | 2600mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PBSS4041PT vs PBSS4032NT |
PBSS4021NT | 4300mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PBSS4041PT vs PBSS4021NT |
Related Parts for PBSS4041PT
-
PBSS4041NTSmall Signal Bipolar Transistors
-
MBR40250GRectifier Diodes
-
PHE450MB5470JR06Fixed Capacitors
-
PSMN2R5-30YLPower Field-Effect Transistors
-
2N7002DW-7-FSmall Signal Field-Effect Transistors
-
ZXTP25040DFHTAPower Bipolar Transistors
-
RCL06120000Z0EAFixed Resistors
-
P6SMB11CATransient Suppressors
-
1SMA5940Zener Diodes