-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4230PAN - 30 V, 2 A NPN/NPN low VCEsat (BISS) transistor@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0121
|
Newark | Bipolar (Bjt) Single Transistor, Dual Npn, 30 V, 120 Mhz, 2 W, 2 A, 150 Rohs Compliant: Yes |Nexperia PBSS4230PAN,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2130 / $0.6390 | Buy Now |
DISTI #
1727-PBSS4230PAN,115CT-ND
|
DigiKey | TRANS 30V 2A 6HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.1636 / $0.5800 | Buy Now |
DISTI #
PBSS4230PAN,115
|
Avnet Americas | Trans GP BJT NPN 30V 2A 6-Pin DFN T/R - Tape and Reel (Alt: PBSS4230PAN,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1937 | Buy Now |
DISTI #
771-PBSS4230PAN
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4230PAN/SOT1118/HUSON6 RoHS: Compliant | 2058 |
|
$0.1670 / $0.5800 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 30V 2A NPN/NPN lo VCEsat transistor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
|
Rochester Electronics | PBSS4230PAN - Small Signal Bipolar Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 189000 |
|
$0.1460 / $0.1718 | Buy Now |
DISTI #
PBSS4230PAN,115
|
Avnet Silica | Trans GP BJT NPN 30V 2A 6-Pin DFN T/R (Alt: PBSS4230PAN,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4230PAN,115
|
EBV Elektronik | Trans GP BJT NPN 30V 2A 6-Pin DFN T/R (Alt: PBSS4230PAN,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 201000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4230PAN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4230PAN,115
Nexperia
PBSS4230PAN - 30 V, 2 A NPN/NPN low VCEsat (BISS) transistor@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |