Part Details for PBSS4250X115 by Nexperia
Overview of PBSS4250X115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS4250X115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBSS4250X,115
|
Avnet Americas | Trans GP BJT NPN 50V 2A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS4250X,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 558 Partner Stock |
|
RFQ | |
DISTI #
PBSS4250X,115
|
Avnet Americas | Trans GP BJT NPN 50V 2A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS4250X,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
PBSS4250X,115
|
Avnet Asia | Trans GP BJT NPN 50V 2A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS4250X,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0625 / $0.0699 | Buy Now |
|
LCSC | 50V 1W 3001A2V 2A NPN SOT-89-3 Bipolar (BJT) ROHS | 3177 |
|
$0.0575 / $0.1044 | Buy Now |