-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4330PAS - 30 V, 3 A NPN low VCEsat transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PBSS4330PAS-QXCT-ND
|
DigiKey | TRANS NPN 30V 3A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2844 In Stock |
|
$0.1377 / $0.7600 | Buy Now |
DISTI #
PBSS4330PAS-QX
|
Avnet Americas | PBSS4330PAS-Q/SOT1061/HUSON3 - Tape and Reel (Alt: PBSS4330PAS-QX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 | Buy Now |
DISTI #
771-PBSS4330PAS-QX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4330PAS-Q/SOT1061/HUSON3 RoHS: Compliant | 0 |
|
$0.1370 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1448 | Buy Now |
DISTI #
PBSS4330PAS-QX
|
TTI | Bipolar Transistors - BJT PBSS4330PAS-Q/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1380 | Buy Now |
DISTI #
PBSS4330PAS-QX
|
Avnet Silica | (Alt: PBSS4330PAS-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4330PAS-QX
|
EBV Elektronik | (Alt: PBSS4330PAS-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4330PAS-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4330PAS-QX
Nexperia
PBSS4330PAS - 30 V, 3 A NPN low VCEsat transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Reference Standard | AEC-Q101; IEC-60134 |