-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4612PA - 12 V, 6 A NPN low V_CEsat (BISS) transistor DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS4612PA,115-954-ND
|
DigiKey | NEXPERIA PBSS4612PA - SMALL SIGN Min Qty: 2777 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
41980 In Stock |
|
$0.1100 | Buy Now |
DISTI #
PBSS4612PA,115
|
Avnet Americas | Transistor GP BJT NPN 12V 6A 3-Pin HUSON - Tape and Reel (Alt: PBSS4612PA,115) RoHS: Compliant Min Qty: 3343 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 41980 Partner Stock |
|
$0.0935 / $0.1032 | Buy Now |
|
Rochester Electronics | PBSS4612PA - Small Signal Bipolar Transistor, HUSON3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.0927 / $0.1091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4612PA,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4612PA,115
NXP Semiconductors
PBSS4612PA - 12 V, 6 A NPN low V_CEsat (BISS) transistor DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.1 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 50 MHz |