Part Details for PBSS5140U,135 by NXP Semiconductors
Overview of PBSS5140U,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS5140U,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS5140U,135-ND
|
DigiKey | NOW NEXPERIA PBSS5140U - SMALL S Min Qty: 5805 Container: Bulk MARKETPLACE PRODUCT |
13750 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | PBSS5140U - Small Signal Bipolar Transistor, 1A, 40V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 13750 |
|
$0.0444 / $0.0522 | Buy Now |
Part Details for PBSS5140U,135
PBSS5140U,135 CAD Models
PBSS5140U,135 Part Data Attributes:
|
PBSS5140U,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5140U,135
NXP Semiconductors
PBSS5140U - 40 V low VCEsat PNP transistor SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for PBSS5140U,135
This table gives cross-reference parts and alternative options found for PBSS5140U,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5140U,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5140UT/R | Small Signal Bipolar Transistor | Nexperia | PBSS5140U,135 vs PBSS5140UT/R |
PBSS5140U,115 | PBSS5140U - 40 V low VCEsat PNP transistor@en-us SC-70 3-Pin | Nexperia | PBSS5140U,135 vs PBSS5140U,115 |
PBSS5140U/T3 | Small Signal Bipolar Transistor | Nexperia | PBSS5140U,135 vs PBSS5140U/T3 |
934056513135 | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5140U,135 vs 934056513135 |
PBSS5140U | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5140U,135 vs PBSS5140U |
PBSS5140UT/R | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5140U,135 vs PBSS5140UT/R |
PBSS5140U,135 | PBSS5140U - 40 V low VCEsat PNP transistor@en-us SC-70 3-Pin | Nexperia | PBSS5140U,135 vs PBSS5140U,135 |
934056513115 | Small Signal Bipolar Transistor | Nexperia | PBSS5140U,135 vs 934056513115 |
PBSS5140U/T3 | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5140U,135 vs PBSS5140U/T3 |