-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5220PAPS - 20V, 2 A PNP/PNP low VCEsat (BISS) double transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2916
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS5220PAPSX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 | Buy Now |
DISTI #
1727-2521-1-ND
|
DigiKey | TRANS 2PNP 20V 2A 6HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1707 / $0.5900 | Buy Now |
DISTI #
PBSS5220PAPSX
|
Avnet Americas | Trans GP BJT PNP 20V 2A 8-Pin DFN T/R - Tape and Reel (Alt: PBSS5220PAPSX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.1970 | Buy Now |
DISTI #
771-PBSS5220PAPSX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5220PAPS/SOT1118/HUSON6 RoHS: Compliant | 0 |
|
$0.1680 / $0.5900 | Order Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS5220PAPS/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
DISTI #
PBSS5220PAPSX
|
TTI | Bipolar Transistors - BJT PBSS5220PAPS/SOT1118/HUSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1660 / $0.1800 | Buy Now |
DISTI #
PBSS5220PAPSX
|
Avnet Americas | Trans GP BJT PNP 20V 2A 8-Pin DFN T/R - Tape and Reel (Alt: PBSS5220PAPSX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.1970 | Buy Now |
DISTI #
PBSS5220PAPSX
|
TME | Transistor: PNP x2, bipolar, 20V, 2A, DFN2020D-6,SOT1118D Min Qty: 3 | 0 |
|
$0.2330 / $0.3260 | RFQ |
DISTI #
PBSS5220PAPSX
|
EBV Elektronik | (Alt: PBSS5220PAPSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3940054
|
Farnell | TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5220PAPSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5220PAPSX
Nexperia
PBSS5220PAPS - 20V, 2 A PNP/PNP low VCEsat (BISS) double transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DFN2020D-6, 6 PIN | |
Manufacturer Package Code | SOT1118D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 95 MHz |