-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5240X - 40 V, 2 A PNP low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1301-1-ND
|
DigiKey | TRANS PNP 40V 2A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13361 In Stock |
|
$0.0579 / $0.4800 | Buy Now |
DISTI #
PBSS5240XF
|
Avnet Americas | Trans GP BJT PNP 40V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBSS5240XF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0653 | Buy Now |
DISTI #
771-PBSS5240XF
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5240X/SOT89/MPT3 RoHS: Compliant | 52179 |
|
$0.0570 / $0.4800 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 40V 2A 150MHz 500mW Surface Mount SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0588 | Buy Now |
DISTI #
PBSS5240XF
|
TTI | Bipolar Transistors - BJT PBSS5240X/SOT89/MPT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0650 | Buy Now |
DISTI #
PBSS5240XF
|
Avnet Americas | Trans GP BJT PNP 40V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBSS5240XF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0653 | Buy Now |
DISTI #
PBSS5240XF
|
TME | Transistor: PNP, bipolar, 40V, 2A, 1.35W, SC62,SOT89 Min Qty: 5 | 0 |
|
$0.0980 / $0.1730 | RFQ |
DISTI #
PBSS5240XF
|
Avnet Americas | Trans GP BJT PNP 40V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBSS5240XF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0653 | Buy Now |
DISTI #
PBSS5240XF
|
Avnet Asia | Trans GP BJT PNP 40V 2A 3-Pin SOT-89 T/R (Alt: PBSS5240XF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 12000 |
|
$0.0309 / $0.0331 | Buy Now |
DISTI #
PBSS5240XF
|
Avnet Silica | Trans GP BJT PNP 40V 2A 3-Pin SOT-89 T/R (Alt: PBSS5240XF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days | Silica - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5240XF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5240XF
Nexperia
PBSS5240X - 40 V, 2 A PNP low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |