-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4360Z - 40 V, 2 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2921
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS5240ZF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 | Buy Now |
DISTI #
1727-PBSS5240ZFCT-ND
|
DigiKey | TRANS PNP 40V 2A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2857 In Stock |
|
$0.1132 / $0.4900 | Buy Now |
DISTI #
PBSS5240ZF
|
Avnet Americas | Trans GP BJT PNP 40V 2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: PBSS5240ZF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 / $0.1248 | Buy Now |
DISTI #
771-PBSS5240ZF
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5240Z/SOT223/SC-73 RoHS: Compliant | 1728 |
|
$0.1100 / $0.4900 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 40V 2A 1350mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 | 0 |
|
$0.1124 | Buy Now |
DISTI #
PBSS5240ZF
|
TTI | Bipolar Transistors - BJT PBSS5240Z/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1130 | Buy Now |
DISTI #
PBSS5240ZF
|
Avnet Americas | Trans GP BJT PNP 40V 2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: PBSS5240ZF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 / $0.1248 | Buy Now |
DISTI #
PBSS5240ZF
|
Avnet Americas | Trans GP BJT PNP 40V 2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: PBSS5240ZF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 / $0.1248 | Buy Now |
DISTI #
PBSS5240ZF
|
Avnet Asia | Trans GP BJT PNP 40V 2A 4-Pin SOT-223 T/R (Alt: PBSS5240ZF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0992 / $0.1109 | Buy Now |
DISTI #
3940060
|
Farnell | TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 4000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5240ZF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5240ZF
Nexperia
PBSS4360Z - 40 V, 2 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |