-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4360Z - 40 V, 2 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBSS5240ZX-ND
|
DigiKey | TRANS PNP 40V 2A SOT223 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1064 / $0.1447 | Buy Now |
DISTI #
PBSS5240ZX
|
Avnet Americas | Trans GP BJT PNP 40V 2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: PBSS5240ZX) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 / $0.1248 | Buy Now |
DISTI #
771-PBSS5240ZX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5240Z/SOT223/SC-73 RoHS: Compliant | 0 |
|
$0.1060 / $0.4900 | Order Now |
|
Future Electronics | Bipolar Transistors - BJT 40V 2A PNP low VCEsat (BISS) trans RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 | 0 |
|
$0.1124 | Buy Now |
DISTI #
PBSS5240ZX
|
TTI | Bipolar Transistors - BJT PBSS5240Z/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1170 | Buy Now |
DISTI #
PBSS5240ZX
|
Avnet Americas | Trans GP BJT PNP 40V 2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: PBSS5240ZX) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 / $0.1248 | Buy Now |
DISTI #
PBSS5240ZX
|
Avnet Americas | Trans GP BJT PNP 40V 2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: PBSS5240ZX) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 / $0.1248 | Buy Now |
DISTI #
PBSS5240ZX
|
Avnet Asia | Trans GP BJT PNP 40V 2A 4-Pin SOT-223 T/R (Alt: PBSS5240ZX) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0992 / $0.1109 | Buy Now |
DISTI #
PBSS5240ZX
|
Avnet Silica | Trans GP BJT PNP 40V 2A 4-Pin SOT-223 T/R (Alt: PBSS5240ZX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 40V 650mW 300@1mA,5V 2A PNP SOT-223-3 Bipolar Transistors - BJT ROHS | 930 |
|
$0.1387 / $0.2547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5240ZX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5240ZX
Nexperia
PBSS4360Z - 40 V, 2 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for PBSS5240ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5240ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5240ZF | PBSS4360Z - 40 V, 2 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin | Nexperia | PBSS5240ZX vs PBSS5240ZF |