-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5250TH - 50 V, 2 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2923
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS5250THR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
1727-PBSS5250THRCT-ND
|
DigiKey | PBSS5250TH/SOT23/TO-236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1260 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
PBSS5250THR
|
Avnet Americas | PBSS5250TH/SOT23/TO-236AB - Tape and Reel (Alt: PBSS5250THR) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
771-PBSS5250THR
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5250TH/SOT23/TO-236AB RoHS: Compliant | 3757 |
|
$0.0880 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0934 | Buy Now |
|
Rochester Electronics | PBSS5250TH - 50 V, 2 A PNP low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 108000 |
|
$0.0781 / $0.0919 | Buy Now |
DISTI #
PBSS5250THR
|
TTI | Bipolar Transistors - BJT PBSS5250TH/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
PBSS5250THR
|
Avnet Americas | PBSS5250TH/SOT23/TO-236AB - Tape and Reel (Alt: PBSS5250THR) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
PBSS5250THR
|
Avnet Asia | PBSS5250TH/SOT23/TO-236AB (Alt: PBSS5250THR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0824 / $0.1000 | Buy Now |
DISTI #
PBSS5250THR
|
Avnet Silica | PBSS5250TH/SOT23/TO-236AB (Alt: PBSS5250THR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5250THR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5250THR
Nexperia
PBSS5250TH - 50 V, 2 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |