Part Details for PBSS5320X135 by Nexperia
Overview of PBSS5320X135 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS5320X135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBSS5320X,135
|
Avnet Americas | Trans GP BJT PNP 20V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS5320X,135) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 | Buy Now |
|
LCSC | 20V 1.6W 1502A2V 3A PNP SOT-89-3 Bipolar (BJT) ROHS | 531 |
|
$0.0780 / $0.1465 | Buy Now |