-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5350X - 50 V, 3 A PNP low VCEsat transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2937
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS5350X,146 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1060 | Buy Now |
DISTI #
1727-5773-1-ND
|
DigiKey | TRANS PNP 50V 3A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.0728 / $0.4600 | Buy Now |
DISTI #
PBSS5350X,146
|
Avnet Americas | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: PBSS5350X,146) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 / $0.0833 | Buy Now |
DISTI #
771-PBSS5350X,146
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5350X/SOT89/MPT3 RoHS: Compliant | 8498 |
|
$0.0710 / $0.4500 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0775 / $0.0892 | Buy Now |
|
Rochester Electronics | PBSS5350X - 50V, 3A PNP low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.0628 / $0.0739 | Buy Now |
DISTI #
PBSS5350X,146
|
Avnet Americas | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: PBSS5350X,146) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 / $0.0833 | Buy Now |
DISTI #
PBSS5350X,146
|
Avnet Silica | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 (Alt: PBSS5350X,146) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS5350X,146
|
EBV Elektronik | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89 (Alt: PBSS5350X,146) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5350X,146
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5350X,146
Nexperia
PBSS5350X - 50 V, 3 A PNP low VCEsat transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |