-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5540X - 40 V, 5 A PNP low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6429
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 40 V, 550 Mw, 5 A, 250 Rohs Compliant: Yes |Nexperia PBSS5540X,135 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$0.2400 / $0.4860 | Buy Now |
DISTI #
93X4549
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 60 Mhz, 550 Mw, 5 A, 250 Rohs Compliant: Yes |Nexperia PBSS5540X,135 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1610 / $0.1780 | Buy Now |
DISTI #
1727-5351-1-ND
|
DigiKey | TRANS PNP 40V 4A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26495 In Stock |
|
$0.1272 / $0.4400 | Buy Now |
DISTI #
PBSS5540X,135
|
Avnet Americas | Trans GP BJT PNP 40V 4A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS5540X,135) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1468 | Buy Now |
DISTI #
771-PBSS5540X135
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5540X/SOT89/MPT3 RoHS: Compliant | 93747 |
|
$0.1270 / $0.4400 | Buy Now |
|
Future Electronics | PBSS5540X Series 40 V 5 A SMT PNP Low VCEsat (BISS) Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1270 / $0.1330 | Buy Now |
|
Future Electronics | PBSS5540X Series 40 V 5 A SMT PNP Low VCEsat (BISS) Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1270 / $0.1330 | Buy Now |
|
Rochester Electronics | PBSS5540X - 40 V, 5 A PNP low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 346 |
|
$0.1107 / $0.1302 | Buy Now |
DISTI #
PBSS5540X,135
|
Avnet Americas | Trans GP BJT PNP 40V 4A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS5540X,135) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1468 | Buy Now |
DISTI #
PBSS5540X.135
|
TME | Transistor: PNP, bipolar, 40V, 4A, SC62,SOT89 Min Qty: 3 | 0 |
|
$0.1880 / $0.2840 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5540X,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5540X,135
Nexperia
PBSS5540X - 40 V, 5 A PNP low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
This table gives cross-reference parts and alternative options found for PBSS5540X,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5540X,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5540X,135 | PBSS5540X - 40 V, 5 A PNP low VCEsat (BISS) transistor SOT-89 3-Pin | NXP Semiconductors | PBSS5540X,135 vs PBSS5540X,135 |
PBSS5540X | TRANSISTOR 4000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5540X,135 vs PBSS5540X |