Part Details for PBSS5630PA,115 by NXP Semiconductors
Overview of PBSS5630PA,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS5630PA,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS5630PA,115-954-ND
|
DigiKey | NEXPERIA PBSS5630PA - SMALL SIGN Min Qty: 2323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1582394 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | PBSS5630PA - Small Signal Bipolar Transistor, HUSON3 RoHS: Compliant Status: Active Min Qty: 1 | 1582394 |
|
$0.1108 / $0.1304 | Buy Now |
|
Chip1Cloud | TRANS PNP 30V 6A SOT1061 | 24000 |
|
RFQ | |
DISTI #
4277355
|
Farnell | RoHS: Compliant Min Qty: 2962 Container: Each | 0 |
|
$0.1766 | Buy Now |
Part Details for PBSS5630PA,115
PBSS5630PA,115 CAD Models
PBSS5630PA,115 Part Data Attributes:
|
PBSS5630PA,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5630PA,115
NXP Semiconductors
PBSS5630PA - 30 V, 6 A PNP low VCEsat (BISS) transistor DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.1 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 50 MHz |