-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS9110Z - 100 V, 1 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6437
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 100 V, 650 Mw, 1 A, 150 Rohs Compliant: Yes |Nexperia PBSS9110Z,135 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14123 |
|
$0.1570 / $0.4960 | Buy Now |
DISTI #
93X4556
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -100 V, 100 Mhz, 650 Mw, -1 A, 150 Rohs Compliant: Yes |Nexperia PBSS9110Z,135 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1200 / $0.1270 | Buy Now |
DISTI #
1727-5359-1-ND
|
DigiKey | TRANS PNP 100V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21606 In Stock |
|
$0.0981 / $0.4600 | Buy Now |
DISTI #
PBSS9110Z,135
|
Avnet Americas | Trans GP BJT PNP 100V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS9110Z,135) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 / $0.1069 | Buy Now |
DISTI #
771-PBSS9110Z135
|
Mouser Electronics | Bipolar Transistors - BJT PBSS9110Z/SOT223/SC-73 RoHS: Compliant | 11772 |
|
$0.0970 / $0.4600 | Buy Now |
|
Future Electronics | PBSS9110Z Series 100 V 1 A 1.4 W SMT PNP Small Signal Transistor - SC-73 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 120000Reel |
|
$0.0922 / $0.1010 | Buy Now |
|
Future Electronics | PBSS9110Z Series 100 V 1 A 1.4 W SMT PNP Small Signal Transistor - SC-73 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0922 / $0.1010 | Buy Now |
DISTI #
69224539
|
Verical | Trans GP BJT PNP 100V 1A 1400mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 24000 |
|
$0.0945 | Buy Now |
|
Rochester Electronics | PBSS9110Z - 100 V, 1 A PNP low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 1556878 |
|
$0.0806 / $0.0948 | Buy Now |
DISTI #
PBSS9110Z,135
|
Avnet Americas | Trans GP BJT PNP 100V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS9110Z,135) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 / $0.1069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS9110Z,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS9110Z,135
Nexperia
PBSS9110Z - 100 V, 1 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS9110Z,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS9110Z,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS9110Z,135 | PBSS9110Z - 100 V, 1 A PNP low VCEsat (BISS) transistor SC-73 4-Pin | NXP Semiconductors | PBSS9110Z,135 vs PBSS9110Z,135 |
PBSS9110Z | Small Signal Bipolar Transistor | Nexperia | PBSS9110Z,135 vs PBSS9110Z |