Part Details for PBT415UHF by Banner Engineering Corp
Overview of PBT415UHF by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBT415UHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4547
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 1 Mm, Fiber Length 5 M, Thread, Durabend, Free Cut |Banner Engineering PBT415UHF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.0000 | Buy Now |
DISTI #
2170-PBT415UHF-ND
|
DigiKey | PLASTIC FIBER, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$145.0000 | Buy Now |
DISTI #
778-PBT415UHF
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Diffuse Reflective, Core Dia.: 1 mm, Fiber Length 5 m, Thread, DuraBend, Free cut | 0 |
|
$145.0000 | Order Now |