Part Details for PBTC-3G by Mini-Circuits
Overview of PBTC-3G by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Medical Imaging
Automotive
Price & Stock for PBTC-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MONITOR TEE DC BLOCK, 10MHZ MIN, 3000MHZ MAX, 2.5DB INSERTION LOSS-MAX | 98 |
|
$40.0200 / $45.2400 | Buy Now |
Part Details for PBTC-3G
PBTC-3G CAD Models
PBTC-3G Part Data Attributes
|
PBTC-3G
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PBTC-3G
Mini-Circuits
Monitor TEE DC Block, 10MHz Min, 3000MHz Max, 2.5dB Insertion Loss-Max, HERMETIC SEALED, METAL, CASE C07, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
DC Voltage-Max | 30 V | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |