There are no models available for this part yet.
Overview of PBW15F-12-N by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBW15F-12-N by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1523-ND
|
DigiKey | AC/DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$52.7139 / $62.1300 | Buy Now | |
DISTI #
436-PBW15F-12-N
|
Mouser Electronics | Switching Power Supplies 15W 12V 0.7-1.4A w/cover RoHS: Compliant | 11 |
|
$52.7100 / $60.2300 | Buy Now | |
DISTI #
71497255
|
RS | Power Supply, AC-DC, Open Frame: 16.8W, 12V@0.7A, Cover | Cosel U.S.A. Inc. PBW15F-12-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9900 / $62.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$48.4200 | Buy Now | ||
DISTI #
82723982
|
Verical | AC/DC Power Supply Dual-OUT 24V 0.7A/1.4A 16.8W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 9 |
|
$42.6250 | Buy Now | |
DISTI #
000000000003146397
|
Sager | Switching Power Supplies 15W 12V 0.7-1.4A w/cover Min Qty: 1 | 0 |
|
$52.9700 / $53.7000 | Buy Now | |
DISTI #
C1S151100015385
|
Chip1Stop | AC/DC Power Supply Dual-OUT 24V 0.7A/1.4A 16.8W RoHS: Compliant pbFree: Yes Container: Bulk | 9 |
|
$34.1000 | Buy Now | |
Neutron USA | AC-DC Power Supply 2-Output: 16.8W ±12 or +24V 0.7A/1.4A, w/cover | 13 |
|
$195.5100 | Buy Now |
CAD Models for PBW15F-12-N by Cosel USA Inc
Part Data Attributes for PBW15F-12-N by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
C-UL, UL, EN
|
Efficiency (Main Output)
|
77%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
85 mm
|
Line Regulation-Max
|
0.0072%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
0.7 A
|
Output Voltage-Max
|
12.5 V
|
Output Voltage-Min
|
11.5 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.06363 Vrms
|
Seated Height-Max
|
32 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
16.8 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.2 s
|
Width
|
78 mm
|