Part Details for PBW15F-15-N by Cosel USA Inc
Overview of PBW15F-15-N by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBW15F-15-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1525-ND
|
DigiKey | AC/DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$52.7139 / $62.1300 | Buy Now |
DISTI #
436-PBW15F-15-N
|
Mouser Electronics | Switching Power Supplies 15W 15V 0.5-1.0A w/cover RoHS: Compliant | 6 |
|
$52.7100 / $60.6600 | Buy Now |
DISTI #
70161426
|
RS | PowerSupply, AC-DC,15V@0.5A,-15V@0.5A,85-264V In, Enclosed, Switching, PAA Series | Cosel U.S.A. Inc. PBW15F-15-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$57.0400 / $63.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.4200 | Buy Now |
Part Details for PBW15F-15-N
PBW15F-15-N CAD Models
PBW15F-15-N Part Data Attributes:
|
PBW15F-15-N
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBW15F-15-N
Cosel USA Inc
AC-DC Regulated Power Supply Module, 15W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 85 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.6 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 32 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 78 mm |