Part Details for PC 150/60 HT by FIBOX
Overview of PC 150/60 HT by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 150/60 HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8419
|
Newark | Enclosure, 180X130X60Mm, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:180Mm, External Width - Metric:130Mm, External Depth - Metric:60Mm, Ip Rating:Ik08, P66, Ip67, Nema Rating:-Rohs Compliant: Yes |Fibox PC 150/60 HT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$18.3800 | Buy Now |
DISTI #
PC150/60HT
|
TME | Enclosure: multipurpose, X: 130mm, Y: 180mm, Z: 60mm, MNX, grey, IK08 Min Qty: 1 | 40 |
|
$23.6000 / $26.5900 | Buy Now |