Part Details for PC 2819 13 G by FIBOX
Overview of PC 2819 13 G by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 2819 13 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8489
|
Newark | Enclosure, Instrument Polycarbonate Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:276.9Mm, External Width - Metric:188Mm, External Depth - Metric:130Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Fibox PC 2819 13 G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$85.2300 / $99.4300 | Buy Now |
DISTI #
PC281913G
|
TME | Enclosure: multipurpose, X: 188mm, Y: 278mm, Z: 130mm, SOLID, grey Min Qty: 1 | 19 |
|
$64.6400 / $73.2500 | Buy Now |
DISTI #
4336997
|
element14 Asia-Pacific | ENCLOSURE, INSTRUMENT POLYCARBONATE GRAY RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$114.9837 | Buy Now |
DISTI #
4336997
|
Farnell | ENCLOSURE, INSTRUMENT POLYCARBONATE GRAY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Each | 0 |
|
$97.3101 / $158.0757 | Buy Now |