Part Details for PC 35 HC/ 6-GF-15 00 by Phoenix Contact
Overview of PC 35 HC/ 6-GF-15 00 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 35 HC/ 6-GF-15 00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 6 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$23.2100 / $29.2700 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 6 - pitch: 15 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$23.2100 / $29.2700 | Buy Now |