Part Details for PC F 85 G by FIBOX
Overview of PC F 85 G by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC F 85 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF85G
|
TME | Enclosure: multipurpose, X: 80mm, Y: 230mm, Z: 85mm, PICCOLO, grey Min Qty: 1 | 0 |
|
$29.0600 / $32.9300 | RFQ |