There are no models available for this part yet.
Overview of PC-0124-100-0 by Block USA Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for PC-0124-100-0 by Block USA Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK7497
|
Newark | Power Supply, Ac-Dc, 24V, 10A Rohs Compliant: Yes |Block PC-0124-100-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$138.7700 / $171.9300 | Buy Now | |
DISTI #
70635291
|
RS | Power Supply, AC-DC, 1PH, DIN, sw mode,100-240Vi,24Vdc,10A out | Block USA PC-0124-100-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$171.9300 | Buy Now |
CAD Models for PC-0124-100-0 by Block USA Inc.
Part Data Attributes for PC-0124-100-0 by Block USA Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-10-24
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|