Part Details for PC-0124-200-0 by Block USA Inc.
Overview of PC-0124-200-0 by Block USA Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PC-0124-200-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7498
|
Newark | Power Supply, Ac-Dc, 24V, 20A Rohs Compliant: Yes |Block PC-0124-200-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$203.7200 / $247.1900 | Buy Now |
DISTI #
53Y0111
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Block PC-0124-200-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.7200 | Buy Now |
DISTI #
70635292
|
RS | Power Supply, AC-DC, 1PH, DIN, sw mode,100-240Vi,24Vdc,20A out | Block USA PC-0124-200-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$276.0900 / $313.7400 | Buy Now |
Part Details for PC-0124-200-0
PC-0124-200-0 CAD Models
PC-0124-200-0 Part Data Attributes
|
PC-0124-200-0
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
PC-0124-200-0
Block USA Inc.
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-24 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |