Part Details for PC-0148-100-0 by Block USA Inc.
Overview of PC-0148-100-0 by Block USA Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-0148-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7500
|
Newark | Power Supply, Ac-Dc, 48V, 10A Rohs Compliant: Yes |Block PC-0148-100-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$241.8800 / $293.4800 | Buy Now |
DISTI #
53Y0113
|
Newark | Power Supply, Ac-Dc, 48V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:48Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Block PC-0148-100-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$392.7400 | Buy Now |
DISTI #
70635294
|
RS | Power Supply, AC-DC, 1PH, DIN, sw mode,100-240Vi,48Vdc,10A out | Block USA PC-0148-100-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$390.6200 | RFQ |
Part Details for PC-0148-100-0
PC-0148-100-0 CAD Models
PC-0148-100-0 Part Data Attributes:
|
PC-0148-100-0
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
PC-0148-100-0
Block USA Inc.
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-24 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |