Part Details for PC-01S-09 by CHIP Zaklad Elektronik I Automatyki
Overview of PC-01S-09 by CHIP Zaklad Elektronik I Automatyki
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-01S-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC-01-09
|
TME | Converter: DC/DC, 7.2W, Uin: 12÷32V, Uout: 9VDC, Iout: 0.8A, IP20 Min Qty: 1 | 6 |
|
$25.5800 / $27.5500 | Buy Now |