Part Details for PC-050500-MM0-TSB10 by Amphenol Corporation
Overview of PC-050500-MM0-TSB10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-050500-MM0-TSB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC-050500-MM0-TSB1
|
Avnet Americas | Cable Assembly PVC 18AWG/22AWG 10m 5 Position T Style Circular Adaptor Plug/Plug - Trays (Alt: PC-050500-MM0-TSB1) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$24.6930 / $36.9743 | Buy Now |
DISTI #
523-PC050500MM0TSB10
|
Mouser Electronics | Sensor Cables / Actuator Cables T CABLE SCREW MM CONN MM PIN RoHS: Compliant | 0 |
|
$45.3700 / $49.4400 | Order Now |