Part Details for PC-16-1500B12 by Pulse Electronics Corporation
Overview of PC-16-1500B12 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-16-1500B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001042934
|
Sager | Power Transformers VertPCMount Lamnated Xfmr LowFreq | 0 |
|
Buy Now |
Part Details for PC-16-1500B12
PC-16-1500B12 CAD Models
PC-16-1500B12 Part Data Attributes
|
PC-16-1500B12
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PC-16-1500B12
Pulse Electronics Corporation
Power Transformer, 24VA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.92 mm | |
Isolation Voltage | 1500 V | |
Length | 41.27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3 A | |
Output Current 2 | 1.5 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.15 mm |