Part Details for PC-8410 by Stancor
Overview of PC-8410 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8410001DA | Texas Instruments | Dual 4-Bit Binary Counters 14-CFP -55 to 125 | |
8410001CA | Texas Instruments | Dual 4-Bit Binary Counters 14-CDIP -55 to 125 | |
84100012A | Texas Instruments | Dual 4-Bit Binary Counters 20-LCCC -55 to 125 |
Price & Stock for PC-8410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$399.9500 / $417.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$399.9500 / $417.0500 | Buy Now |
Part Details for PC-8410
PC-8410 CAD Models
PC-8410 Part Data Attributes
|
PC-8410
Stancor
Buy Now
Datasheet
|
Compare Parts:
PC-8410
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ONE SECONDARY IS 5V AND OTHER ONE IS 6.3V WITH CENTER TAP | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Transformer Type | POWER TRANSFORMER |