Part Details for PC-BCK006F by Stewart Connector
Overview of PC-BCK006F by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-BCK006F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-PC-BCK006F-ND
|
DigiKey | POWER CORD IEC320 C13 / C20 6FT Min Qty: 1 Lead time: 10 Weeks Container: Box |
17 In Stock |
|
$7.7643 / $12.8400 | Buy Now |
DISTI #
74009544
|
RS | C20 to C13 power cord 6ft | Stewart Connector PC-BCK006F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $12.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9300 / $11.5600 | Buy Now |
DISTI #
000000000007216747
|
Sager | AC Power Cords C20 to C13 power cord 6ft Min Qty: 100 | 0 |
|
$9.0900 / $10.9700 | Buy Now |