Part Details for PC0504-220K-RC by Allied Components International
Overview of PC0504-220K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PC0504-220K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PC0504-220K-RCTR-ND
|
DigiKey | 22UH 10% POWER CHIP INDUCTOR Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
48 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for PC0504-220K-RC
PC0504-220K-RC CAD Models
PC0504-220K-RC Part Data Attributes:
|
PC0504-220K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PC0504-220K-RC
Allied Components International
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |