Part Details for PC1.2-12F1 by Zeus Battery Products
Overview of PC1.2-12F1 by Zeus Battery Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC1.2-12F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ3006
|
Newark | Rechargeable Battery, 12V, 1.2Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:1.2Ah, Battery Size Code:-, Battery Terminals:Quick Connect, External Diameter:-, External Height:57Mm, External Width:45Mm Rohs Compliant: Na |Zeus Battery Products PC1.2-12F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$10.8800 / $15.2000 | Buy Now |
DISTI #
5260-PC1.2-12F1-CHP
|
DigiKey | BATTERY LEAD ACID 12V 1.2AH Min Qty: 1 Lead time: 10 Weeks Container: Box, Box |
2083 In Stock |
|
$8.8000 / $18.3900 | Buy Now |
|
Onlinecomponents.com | Sealed Lead Acid Battery - 12V - 1.2Ah RoHS: Compliant |
37 In Stock |
|
$8.7900 / $11.8000 | Buy Now |
|
Master Electronics | Sealed Lead Acid Battery - 12V - 1.2Ah RoHS: Compliant |
37 In Stock |
|
$8.7900 / $11.8000 | Buy Now |